Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV110ATMT

1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
$ 7.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110ATMT.

Farnell

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

Texas Instruments

National Semiconductor

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90LV110ATMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesMAX3001EEUP+
MAX3001 Series 1.65 to 5.5 V 4 Mbps 8-Channel Level Translator - TSSOP-20

Descriptions

Descriptions of Texas Instruments DS90LV110ATMT provided by its distributors.

1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
LVDS LVPECL PECL DS90LV110 28-TSSOP (0.173 4.40mm Width) NRND (Last Updated: 4days ago) clock driver 4.4mm 160mA 3.9ns 2.115W
LVDS BUFFER 1:10, 90LV110, TSSOP28; Device Type:LVDS; Supply Current Max:160mA; Peak-to-Peak Jitter Max:145ps; Signaling Rate:400Mbps; Signal Input Type:LVCMOS, LVTTL; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:4kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:400Mbps; Digital IC Case Style:TSSOP; IC Generic Number:90LV110; Interface:Parallel; Interface Type:Parallel; Logic Function Number:110; No. of Drivers:10; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV110ATMT .