Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV047ATMTCX

R-PDSO-G16 Tape & Reel (TR) LVDS EIA-644; TIA-644 interface transceiver 3.3V 5mm 1.7ns 400Mbps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMTCX.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

DigiKey

CAD Models

Download Texas Instruments DS90LV047ATMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 2.202
Stock
233,002
1,315,218
1,315,218
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATMTCX.

Related Parts

Texas InstrumentsDS90LV031ATMTCX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R / IC LINE DRIVER QUAD CMOS 16TSSOP
Texas InstrumentsDS90LV032ATMTCX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV031ATMTCX
EAR99 DS90LV031 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 5mm 2ns
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
23mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesADN4668ARUZ
Line Receiver, Lvds, 4Receiver, Tssop; |Analog Devices, Inc. ADN4668ARUZ

Descriptions

Descriptions of Texas Instruments DS90LV047ATMTCX provided by its distributors.

R-PDSO-G16 Tape & Reel (TR) LVDS EIA-644; TIA-644 interface transceiver 3.3V 5mm 1.7ns 400Mbps
3V LVDS Quad CMOS Differential Line Driver 16-TSSOP -40 to 85
Aluminum Electrolytic Capacitors - Leaded 35volts 470uF 10x31.5 20% 5LS
LVDS Driver 0.45V 16-Pin TSSOP T/R
IC LINE DVR 3V QUAD DIFF 16TSSOP
Ic,Line Driver,4 Driver,Cmos,Tssop,16Pin,Plastic
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.