Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS047PWR

26MA Lvds 0 4 3V 2.8NS 3.6V 250MHZ Cmos,ttl 400MBPS TSSOP-16 SMD Mount,glue Mount
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS047PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

LCSC

Inventory History

3 month trend:
+148%

CAD Models

Download Texas Instruments SN65LVDS047PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 0.958
$ 0.958
Stock
1,335,671
399,232
399,232
Authorized Distributors
4
6
6
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX9121EUE+
MAX9121 Series 3.3 V 500 Mbps ±8 kV ESD Quad LVDS Line Receiver - TSSOP-16
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS047PWR provided by its distributors.

26mA LVDS 0 4 3V 2.8ns 3.6V 250MHz CMOS,TTL 400Mbps TSSOP-16 SMD mount,glue mount
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R / IC LVDS QUAD DIFF DVR 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.