Texas Instruments DS26LS31CN

Quad High Speed Differential Line Drivers 16-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS31CN.

element14 APAC

Datasheet13 pages12 years ago

Texas Instruments

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS26LS31CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 0.979
Stock
196,747
647,979
647,979
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
-
-
Number of Drivers
4
4
4
Number of Receivers
3
-
-
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS26LS32CN/NOPB
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Texas InstrumentsDS26LS32CN
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16
Texas InstrumentsDS26C31TN/NOPB
CMOS Quad T I-STATE Differential Line Drivers 16-PDIP -40 to 85
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM232LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Texas Instruments DS26LS31CN provided by its distributors.

Quad High Speed Differential Line Drivers 16-PDIP 0 to 70
Quad Transmitter RS-422 16-Pin PDIP Rail
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
AS6081 Certified Vendor, 1 Year Warranty
IC LINE DVR QUAD HI SPD 16-DIP
QUAD DIFFERENTIAL LINE DRIVER <AZ
LINE DRIVER QUAD RS422, 26LS31, DIP; Device Type:Line; Interface Type:RS422; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26; IC Generic Number:26LS31; IC Temperature Range:Commercial; Interface:RS422; Interface Type:RS-422; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422; Logic Function Number:26LS31; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:2.5V; Package / Case:DIP; Propagation Delay:10ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LS31 CN