Texas Instruments DS1487M/NOPB

Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS1487M/NOPB.

Newark

Datasheet10 pages14 years ago
Datasheet10 pages14 years ago

Texas Instruments

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.91%

CAD Models

Download Texas Instruments DS1487M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)
Analog DevicesADM4852ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Texas InstrumentsDS485M
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Texas InstrumentsDS485M/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Texas InstrumentsDS485TM
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS1487M/NOPB provided by its distributors.

Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
TRANSCEIVER, RS485, 2MBPS, SOIC-8;
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
NATIONAL SEMI,DS1487M/NOPB <NV
LOW PWR 485 XCVR 1/4 UNIT LOAD
TRANCEIVER, MULTIPOINT, 5V, SMD; Line/Bus Driver/Receiver/Transceiver Type:RS-485; Interface Type:RS-485; Data Rate:2Mbps; No. of Channels:1; Current, Supply:200µA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1487M/NOPB .
  • DS1487M/NOPB..
  • DS1487MNOPB