Texas Instruments DS485M

EAR99 DS485 Tube RS422RS485 interface transceiver 5V 0.000002A 4.9mm 40ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485M.

element14 APAC

Datasheet16 pages11 years ago

Texas Instruments

Farnell

National Semiconductor

Augswan

CAD Models

Download Texas Instruments DS485M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.305
Stock
100,571
552,936
552,936
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS75176BM
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS481TM/NOPB
Low Power S-485/ S-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS485M provided by its distributors.

EAR99 DS485 Tube RS422RS485 interface transceiver 5V 0.000002A 4.9mm 40ns
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Transceiver IC; Transceiver Type:Multipoint; Data Rate Max:2.5Mbps; Supply Current:200µA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: No
RS485/422 LOW POWER TRNSCVR, SOIC8; Data Rate:2.5Mbps; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:485; IC Generic Number:485; IC Temperature Range:Commercial; Interface Type:RS485, RS422; Line / Bus Driver / Receiver / Transceiver Type:Multipoint Transceiver; Logic Function Number:485; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Propagation Delay:40ns; Supply Current:200µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 485M
  • DS485M .