Texas Instruments DS485TM

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485TM.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS485TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)
Analog DevicesADM4852ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS485M/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Texas InstrumentsDS485TM/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS485TM provided by its distributors.

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
R-PDSO-G8 Tube RS422RS485 EIA-422; EIA-485; TIA-485 interface transceiver 70mV 4.9mm 320ns 2.5Mbps
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
LOW POWER RS-485/RS-422 MULTIPOINT TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC TXRX MULT PT RS485/422 8SOIC
LOW PWR RS485 MULTIPOINT XCVR <AZ
Transceiver IC; Transceiver Type:Multipoint; Data Rate Max:2.5Mbps; Supply Current:200µA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.