Texas Instruments DS485M/NOPB

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485M/NOPB.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago

Texas Instruments

element14

Farnell

Jameco (USA)

CAD Models

Download Texas Instruments DS485M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)
Analog DevicesADM4852ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS485TM/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
Texas InstrumentsDS1487M/NOPB
Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments DS485M/NOPB provided by its distributors.

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: DS485 Interfaces: RS485 / RS422 Package: SOIC-8 Packaging: Tube Transfer rate: 2.5 Mbps
RS-485/RS-422 Transceiver; Transceiver Type:RS422/RS485; Data Rate Max:2.5Mbps; Supply Current:200µA; Supply Voltage Min:4.75V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8 ;RoHS Compliant: Yes
IC, RS422/RS485 TRANSCEIVER, 5.25V, SOP8; IC, RS422/RS485 TRANSCEIVER, 5.25V, SOP8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS485MNOPB