Texas Instruments DRV8843PWP

IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
$ 3.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8843PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-2.65%

CAD Models

Download Texas Instruments DRV8843PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.681
$ 2.7
Stock
271,727
263,599
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
4
-
Max Output Current
-
-
Output Voltage
3.3 V
-
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8843PWP.

Related Parts

Texas InstrumentsDRV8841PWPR
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Texas InstrumentsDRV8824PWP
IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Texas InstrumentsDRV8840PWPR
45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV8843PWP provided by its distributors.

IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation and PWM control 28-HTSSOP -40 to 85
BRUSH DC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
8.2V~45V half-bridge(4) Power MOSFET 1.75A Brushed DC Bipolar motor 8.2V 45V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount 1.05mm(height)
Stepper Motor Driver, 2.5A, 28Htssop; Motor Type:Dc; No. Of Outputs:4Outputs; Output Current:2.5A; Output Voltage:3.3V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8843PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8843PWP .