Texas Instruments DRV8840PWPR

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
$ 1.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8840PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-68.66%

CAD Models

Download Texas Instruments DRV8840PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.919
$ 3.13
Stock
1,404,485
230,463
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
24 V
3.3 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8840PWPR.

Related Parts

Texas InstrumentsDRV8841PWPR
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Texas InstrumentsDRV8842PWPR
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8829PWPR
50-V, 5-A half bipolar stepper motor driver with 32-level current regulation 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV8840PWPR provided by its distributors.

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
3.5A Brush DC Motor 8.2V~45V Parallel TSSOP-28-EP Motor Driver ICs ROHS
Power MOSFET Tape & Reel (TR) DRV8840 General Purpose motor driver 24V 3.5A 4.4mm -40C~150C TJ
Motor Drivers; DRV8840PWPR; TEXAS INSTRUMENTS; 28; 4.4 mm; 9.7 mm; 1.2 mm
DC Motor Driver 28-Pin HTSSOP EP T/R
8.2V~45V Half-Bridge(2) Power MOSFET 3.5A Brushed DC Stepper Motor Parallel Control and Power Stage Driver - Fully Integrated HTSSOP-28 SMD Adhesive Mount 1.2mm H
MOTOR DRIVER, DC, HTSSOP-28; Motor Type: DC Brush; No. of Outputs: 1Outputs; Output Current: 5A; Output Voltage: 24V; Driver Case Style: HTSSOP; No. of Pins: 28Pins; Supply Voltage Min: 8.2V; Supply Voltage Max: 45V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8840PWPR .
  • DRV8840PWPR.