Texas Instruments DRV8841PWP

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver IC with current regulation and PWM control 28-HTSSOP -40 to...
$ 3.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8841PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments DRV8841PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.543
$ 1.924
Stock
215,350
1,598,875
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
2
-
Max Output Current
-
-
Output Voltage
-
3.3 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8841PWP.

Related Parts

Texas InstrumentsDRV8842PWP
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8843PWPR
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation and PWM control 28-HTSSOP -40 to 85
Texas InstrumentsDRV8840PWP
45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8841PWP provided by its distributors.

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver IC with current regulation and PWM control 28-HTSSOP -40 to 85
Power MOSFET Tube DRV8841 General Purpose motor controller 45V 1.75A 4.4mm -40C~150C TJ
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP Tube
Power MOSFET H-Bridge Driver, 8.2V~45V, Brushed DC Bipolar Motor, Parallel Control & Power Stage, Fully Integrated, HTSSOP-28, SMD, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.