Texas Instruments DRV8839EVM

Evaluation Kit For 1.8A Low Voltage Dual Half-Bridge Driver with Individual Control Interface
$ 32.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8839EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module
Texas InstrumentsTPS2543EVM-064
TPS2543 USB Charging Port Power Switch & Controller Evaluation Module
Texas InstrumentsTXS0202EVM
EVALUATION MODULE FOR INTER CHIP-USB VOLTAGE LEVEL TRANSLATOR

Descriptions

Descriptions of Texas Instruments DRV8839EVM provided by its distributors.

Evaluation Kit For 1.8A Low Voltage Dual Half-Bridge Driver with Individual Control Interface
EVAL MOD, DC BRUSHED MOTOR; Application Sous Type: Moteur DC avec balais; Silicon Fabricant: Texas Instruments; Type de kit d'application: Gestion de l'alimentation - Contrôle des moteurs; Nombre de noyau de silicium: DRV883
EVAL MOD, DC BRUSHED MOTOR; Application Sub Type:DC Brushed Motor; Silicon Manufacturer:Texas Instruments DRV8839EVM; Kit Application Type:Power Management - Motor Control; Silicon Core Number:DRV8839; Kit Contents:Evaluation Board DRV8839, 5V DC Motor, Micro-USB Cable; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Split Motor and Device Supplies, Driver Performance with On-Board MSP430 MCU or External MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8839EVM .