Texas Instruments DRV8837DSGT

12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
$ 0.997
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8837DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages16 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.99%

CAD Models

Download Texas Instruments DRV8837DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.514
Stock
347,879
1,312,064
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
-
1.8 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDRV8838DSGT
11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Analog DevicesMAX4733EUA
SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187CAA, MSOP-8
Analog DevicesMAX4732EUA
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Descriptions

Descriptions of Texas Instruments DRV8837DSGT provided by its distributors.

12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
IC MOTOR DRIVER PAR 8WSON / Motor Driver NMOS PWM 8-WSON (2x2)
Texas Instruments DC Brushed Motor Driver IC, WSON Package
Ic, Motor Driver, H-Bridge, Wson-8, Reel; Motor Type:H-Bridge; No. Of Outputs:1Outputs; Output Current:1.8A; Output Voltage:-; Driver Case Style:Wson; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:7V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8837DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8837DSGT .