Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8353SRTAT

IC MTR DRVR DC 6-95V 40WQFN / Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
$ 3.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8353SRTAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.11%

CAD Models

Download Texas Instruments DRV8353SRTAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.406
$ 2.99
Stock
279,999
398,263
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
40
40
Number of Outputs
3
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6 V
-
Max Supply Voltage
95 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8353SRTAT.

Descriptions

Descriptions of Texas Instruments DRV8353SRTAT provided by its distributors.

IC MTR DRVR DC 6-95V 40WQFN / Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
102-V max 3-phase smart gate driver with current shunt amplifiers 40-WQFN -40 to 125
25mA BLDC 6V~95V SPI,STEP/DIR QFN-40-EP(6x6) Motor Driver ICs ROHS
3-Phase Smart Gate Driver with 3 Sense Amplifiers and SPI Interface 100V 4-Pin QFN T/R
Triple Half Bridge Motor Driver 40-Pin WQFN EP T/R
9V~75V Power MOSFET BLDC Multi-Phase Motor 6V 95V SPI Controller Commutation Direction Management QFN SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.