Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8353SRTAR

102-V max 3-phase smart gate driver with current shunt amplifiers 40-WQFN -40 to 125
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8353SRTAR.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DRV8353SRTAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 3.406
Stock
461,332
292,851
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
40
40
Number of Outputs
-
3
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
-
6 V
Max Supply Voltage
-
95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8353SRTAR.

Descriptions

Descriptions of Texas Instruments DRV8353SRTAR provided by its distributors.

102-V max 3-phase smart gate driver with current shunt amplifiers 40-WQFN -40 to 125
DRIVER / Multiphase Motor Driver Power MOSFET PWM, SPI 40-WQFN (6x6)
3-Phase Smart Gate Driver with 3 Sense Amplifiers and SPI Interface 100V 4-Pin QFN T/R
Half Bridge Based MOSFET Driver, 1A, PQCHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE40
Triple Half Bridge Motor Driver 40-Pin WQFN EP T/R
QFN-40-EP(6x6) Motor Driver ICs ROHS
9V~75V Power MOSFET BLDC Multi-phase 6V 95V PWM SPI Controller Commutation Direction Management WQFN-40 SMD Adhesive Mount 800μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.