What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV601RTJT

2-Vrms DirectPath™; pop-free variable input gain line driver 20-QFN -40 to 85
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV601RTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Verical

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV601RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 0.714
$ 0.714
Stock
13,307,099
758,612,674
758,612,674
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV601RTJT.

Related Parts

Texas InstrumentsTPA4411MRTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411RTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411MRTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
STMicroelectronicsTS472IQT
STMicroelectronics audio amplifier, QFNencapsulation, type:audio frequency, 24Pin
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel

Descriptions

Descriptions of Texas Instruments DRV601RTJT provided by its distributors.

2-Vrms DirectPath™; pop-free variable input gain line driver 20-QFN -40 to 85
2-Channel (Stereo) 1.8V 4.5V AB kind QFN SMD mount 4mm*4mm*730μm
8542.39.00.01 DRV601 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 6.15V 730mum 0.000001A -40C~85C TA
LINE DRIVER STEREO, ADJ GAIN 20QFN; Device Type:Line; Supply Voltage Range:1.8V to 4.5V; Driver Case Style:QFN; No. of Pins:20; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:601; Package / Case:QFN; Supply Voltage Max:4.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.