What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV601RTJR

2-Channel (Stereo) 1.8V 4.5V AB kind QFN SMD mount,glue mount 4mm*4mm*730μm

$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV601RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

EBEE

iiiC

Inventory History

3 month trend:
+0.64%

CAD Models

Download Texas Instruments DRV601RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 1.07
$ 1.07
Stock
758,615,025
13,403,361
13,403,361
Authorized Distributors
5
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV601RTJR.

Related Parts

Texas InstrumentsTPA4411MRTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411RTJT
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411MRTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
STMicroelectronicsTS472IQT
STMicroelectronics audio amplifier, QFNencapsulation, type:audio frequency, 24Pin
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel

Descriptions

Descriptions of Texas Instruments DRV601RTJR provided by its distributors.

2-Channel (Stereo) 1.8V 4.5V AB kind QFN SMD mount,glue mount 4mm*4mm*730μm
2-Vrms DirectPath™; pop-free variable input gain line driver 20-QFN -40 to 85
8542.39.00.01 DRV601 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 6.15V 730mum 0.000001A -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.