Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV5011ADDBZT

DRV5011 Low-Voltage Digital-Latch Hall Effect Sensor 2.5V to 5.5V 3-Pin SOT-23 T/R
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5011ADDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

Inventory History

3 month trend:
-3.92%

CAD Models

Download Texas Instruments DRV5011ADDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.228
Stock
612,580
988,877
Authorized Distributors
2
2
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
135 °C
135 °C
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV5011ADDBZT.

Descriptions

Descriptions of Texas Instruments DRV5011ADDBZT provided by its distributors.

DRV5011 Low-Voltage Digital-Latch Hall Effect Sensor 2.5V to 5.5V 3-Pin SOT-23 T/R
MAGNETIC SWITCH LATCH SOT23-3 Digital Switch Latch Push-Pull Hall Effect SOT-23-3
Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 135
±6Gs ±38Gs SOT-23 Hall Sensor ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.