Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV401AIDWPRG4

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-SO PowerPAD -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV401AIDWPRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet36 pages15 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

DigiKey

CAD Models

Download Texas Instruments DRV401AIDWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 3.55
Stock
168,276
269,977
269,977
Authorized Distributors
0
3
3
Bandwidth
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Operating Supply Voltage
-
5 V
5 V
Mount
-
-
-
Output Type
ANALOG
ANALOG
ANALOG
Operating Supply Current
6.8 mA
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV401AIDWPRG4.

Related Parts

4 7.2mA 4.5V~5.5V 7.2mA 2 SO-20P Buffer/Driver/Transceiver ROHS
7.2mA 8 4.5V~5.5V 7.2mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
Texas InstrumentsMC3403NSR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments DRV401AIDWPRG4 provided by its distributors.

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-SO PowerPAD -40 to 125
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Power Driver IC; No. of Amplifiers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:20; Operating Temperature Range:-50°C to +150°C; Bandwidth:2MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.