Texas Instruments DRV103HG3

PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SO PowerPAD -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV103HG3.

Upverter

Datasheet24 pages10 years ago

Texas Instruments

DigiKey

CAD Models

Download Texas Instruments DRV103HG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 4.18
Stock
24,970
432,364
432,364
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
2 µs
2 µs
2 µs
Fall Time
2 µs
2 µs
2 µs
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
32 V
32 V
32 V
Max Power Dissipation
-
-
-

Descriptions

Descriptions of Texas Instruments DRV103HG3 provided by its distributors.

PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SO PowerPAD -40 to 85
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3.5A, NMOS, PDSO8
IC,PERIPHERAL DRIVER,1 DRIVER,MOS,SOP,8PIN,PLASTIC
MOSFET DRVR 3A 1-OUT Lo Side 8-Pin HSOP EP Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.