Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83822HFRHBT

IC INTERFACE SPECIALIZED 32VQFN / Ethernet Interface 32-VQFN (5x5)
$ 5.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83822HFRHBT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Farnell

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments DP83822HFRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.513
$ 2.135
$ 2.135
Stock
190,281
424,916
424,916
Authorized Distributors
3
4
4
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
32
32
32
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments DP83822HFRHBT provided by its distributors.

IC INTERFACE SPECIALIZED 32VQFN / Ethernet Interface 32-VQFN (5x5)
ETHERNET TRANSCEIVER, 100 MBPS, VQFN-32; Taux de transfert: 100Mbps; Type d'Ethernet: IEEE 802.3u; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 3.45V; Type de boîtier de contrôleur: VQFN; Nombre de broches:
Ethernet Transceiver, 100 Mbps, Vqfn-32; Data Rate:100Mbps; Ethernet Type:Ieee 802.3U; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Controller Ic Case Style:Vqfn; No. Of Pins:32Pins; Ic Interface Type:Gmii, Mii, Rgmii; Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83822HFRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83822HFRHBT .