Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DIX4192TPFBRQ1

IC AUDIO TRANSCEIVER 48TQFP / Integrated Digital Audio Interface Receiver and Transmitter
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIX4192TPFBRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+1.64%

CAD Models

Download Texas Instruments DIX4192TPFBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 6.25
$ 6.25
Stock
402,289
117,513
117,513
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
Transceiver
Transceiver
Frequency
-
-
-
Interface
-
I2C, SPI
I2C, SPI
Memory Size
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIX4192TPFBRQ1.

Descriptions

Descriptions of Texas Instruments DIX4192TPFBRQ1 provided by its distributors.

IC AUDIO TRANSCEIVER 48TQFP / Integrated Digital Audio Interface Receiver and Transmitter
Audio Interface Receiver And Transmitter 1TX 1RX 40Mbps Automotive 48-Pin TQFP T/R
transceiver TQFP-48(7x7) Audio Interface ICs ROHS
32BIT MCU RX65N 2MB 176LQFP 105C
DIX4192 e4 Automotive AEC-Q100 ACTIVE (Last Updated: 1week ago) audio circuit 7mm 3.3V Differential Output -40C~105C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.