Texas Instruments DDC264CZAWR

64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA T/R
$ 183.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC264CZAWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments DDC264CZAWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 183.939
$ 185.43
Stock
164,952
138,176
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Bits
20
20
Sampling Rate
3.13 ksps
6 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
32
32
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC264CZAWR.

Related Parts

Texas InstrumentsDDC264CKZAW
64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA Tray
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Texas Instruments DDC264CZAWR provided by its distributors.

64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA T/R
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
5V 6Ksps 20bit 64-Ch 20-SPI Single-Ended Sigma-Delta ADC 2.7V~5.25V BGA SMD, Adhesive Mount 1.12mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC264CZAW_R