Texas Instruments DDC264CZAW

64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA Tray
$ 185.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC264CZAW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments DDC264CZAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 185.43
$ 183.939
Stock
173,462
187,619
Authorized Distributors
1
0
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Bits
20
20
Sampling Rate
6 ksps
3.13 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
32
32
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC264CZAW.

Related Parts

Texas InstrumentsDDC264CKZAW
64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA Tray
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Texas Instruments DDC264CZAW provided by its distributors.

64-Channel 32-ADC Delta-Sigma 6.25ksps 20-bit Serial 100-Pin NFBGA Tray
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
5V 6Ksps 20bit 64 20 SPI Single-Ended 2.7V~5.25V Sigma-Delta NFBGA-100 SMD mount 1.5mm(height)
100-LFBGA DDC264 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 1.07mm 6ksps 192mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.