Texas Instruments DDC232CZXGT

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
$ 130.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC232CZXGT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DDC232CZXGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 130.386
$ 99.63
$ 99.63
Stock
220,397
186,254
186,254
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
20
20
20
Sampling Rate
3 ksps
6 ksps
6 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
32
32
32
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDDC232CGXGT
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC232CGXGR
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC316CGXGR
ADC Quad Delta-Sigma 100ksps 16-bit Serial 64-Pin NFBGA T/R

Descriptions

Descriptions of Texas Instruments DDC232CZXGT provided by its distributors.

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
ADC, Delta-Sigma, 20-Bit, 1 Func, 32 Channel, Serial Access, PBGA64
32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70
64-LFBGA DDC232 ACTIVE (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 1.01mm 3ksps 288mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.