Texas Instruments DDC232CGXGR

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
$ 110.239
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC232CGXGR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DDC232CGXGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.239
$ 99.63
$ 99.63
Stock
167,082
194,382
194,382
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
20
20
20
Sampling Rate
3.1 ksps
6 ksps
6 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
32
32
32
Min Supply Voltage
2.7 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDDC232CZXGT
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC232CZXGR
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC316CGXGR
ADC Quad Delta-Sigma 100ksps 16-bit Serial 64-Pin NFBGA T/R

Descriptions

Descriptions of Texas Instruments DDC232CGXGR provided by its distributors.

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
ANALOG TO DIGITAL CONVERTER ADC, 20 BIT, 6KSPS, NFBGA-64, FULL REEL
32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.