Texas Instruments DDC232CGXGT

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
$ 99.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC232CGXGT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DDC232CGXGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.63
$ 150.207
$ 150.207
Stock
177,774
132,037
132,037
Authorized Distributors
1
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
20
20
20
Sampling Rate
6 ksps
3 ksps
3 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
32
32
32
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDDC232CZXGT
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC232CZXGR
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsDDC316CGXGR
ADC Quad Delta-Sigma 100ksps 16-bit Serial 64-Pin NFBGA T/R

Descriptions

Descriptions of Texas Instruments DDC232CGXGT provided by its distributors.

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
5V 6Ksps 20bit 32 20 SPI Single-Ended 2.7V~5.25V Sigma-Delta BGA SMD mount,glue mount 8mm*8mm*1.01mm
IC ADC 20BIT SIGMA-DELTA 64NFBGA
IC ADC 20BIT 32CH CURR-IN 64-BGA
IC OFFLINE SW HALF-BRIDGE 9SIP
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:6 kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Digital IC Case Style:NFBGA; No. of Pins:64; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.