Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DCV012405P

400kHz DC Fixed 1 5V 4.75V 26.4V 21.6V PDIP-7 TH Regulator, 19.7mm × 8.3mm × 5.3mm
$ 15.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV012405P.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DCV012405P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDCP012405BP
DC DC CONVERTER 5V 1W Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Texas InstrumentsDCP010505BP
Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
Texas InstrumentsDCV010505P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX764CPA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost Switching Regulator - PDIP-8
Analog DevicesMAX640CPA+
IC REG BUCK ADJ/3.3V 225MA 8DIP
Analog DevicesMAX630EPA+
MAX630 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.87mm 525mA Switch 5W

Descriptions

Descriptions of Texas Instruments DCV012405P provided by its distributors.

400kHz DC Fixed 1 5V 4.75V 26.4V 21.6V PDIP-7 TH Regulator, 19.7mm × 8.3mm × 5.3mm
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Module DC-DC 24VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5.25V; Output Current:200mA; Approval Bodies:EN, UL; Supply Voltage:24V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.