What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DCV010515P

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 11.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010515P.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Factory Futures

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments DCV010515P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDCP010515BP
DC to DC Converter Single Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCP010512BP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCV010512P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
Analog DevicesMAX756EPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
Analog DevicesMAX735EPA+
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments DCV010515P provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
400KHz DC,Fixed 1 15V 5.5V 4.5V PDIP-7 19.7mm*8.3mm*5.3mm
Module DC-DC 5VIN 1-OUT 15V 0.066A 0.97W 7-Pin PDIP Tube
Isolated DC/DC Converters Mini 1W 1500Vrms Isolate DC/DC Cnvrtr
1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
DCV010515 MINIATURE, 1W, 1500VRM
DC/DC Controller; No. of Outputs:1; Output Voltage:15.75V; Output Current:0.067A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5V; Input Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.