What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DCV010512P

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 15.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010512P.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DCV010512P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCV010512P.

Related Parts

Texas InstrumentsDCP010512BP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCP010515BP
DC to DC Converter Single Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV010515P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
Analog DevicesMAX756EPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
Analog DevicesMAX660EPA+
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Texas Instruments DCV010512P provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Module DC-DC 5VIN 1-OUT 12V 0.083A 0.97W 7-Pin PDIP Tube
DC/DC Converter; No. of Outputs:1; Output Voltage:12.6V; Output Current:0.083A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, DC/DC CONV, 12V, 83MA, ISO, 7-DIP; No. of Outputs:1; Output Voltage:12.6V; Output Current:83mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:800kHz; Input Voltage Max:5.5V; Output Current Max:83mA; Output Voltage Max:12V; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.