What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DCP010512BP

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512BP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Upverter

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments DCP010512BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP010512BP.

Related Parts

Texas InstrumentsDCV010512P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP010515BP
DC to DC Converter Single Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV010515P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
Analog DevicesMAX756EPA+
Conv DC-DC 0.7V to Step Up Single-Out 3.3V/5V 8-Pin PDIP N / IC REG BOOST PROG 8DIP
Analog DevicesMAX660EPA+
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Texas Instruments DCP010512BP provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Module DC-DC 5VIN 1-OUT 12V 0.083A 0.97W 7-Pin PDIP Tube
DC/DC CONVERTER, 1W 5V/12V, 10512; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 14Broche(s); Co
The DCP01B series is a family of 1W, unregulated,isolated DC/DC converters. Requiring a minimum of external components and including on-chip device protection, the DCP01B series provides extra features such as output disable and synchronization of switching frequencies. The use of a highly-integrated package design results in highly reliable products with a power density of 40W/in3 (2.4W/cm3). This combination of features and small sizes makes the DCP01B suitable for a wide range of applications.
DC/DC Converter, 1W 5V/12V, 10512; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:83mA; Output Voltage Nom.:12V; Switching Frequency:800kHz; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:10512; Fixed Output Voltage Nom.:12V; Frequency:800kHz; Logic Function Number:010512; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Current Max:29mA; Output Type:Fixed; Output Voltage:12V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010512BP .
  • DCP010512BP.