Texas Instruments DCP021205P

Converter DC-DC Single Step Down 10.8V to 13.2V 7-Pin PDIP Tube
$ 13.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021205P.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-1.06%

CAD Models

Download Texas Instruments DCP021205P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCP020505P
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP022405P
DC-DC Converter, Fixed 1 Out, 5V/26.4V/21.6V, 800kHz, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Texas InstrumentsDCP020507P
DC-DC Converter, 800kHz, Fixed, 1 Output, 7V/5.5V/4.5V, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments DCP021205P provided by its distributors.

Converter DC-DC Single Step Down 10.8V to 13.2V 7-Pin PDIP Tube
800KHz DC,Fixed 1 5V 13.2V 10.8V PDIP-7 Through hole mounting 19.7mm*8.3mm*5.3mm
2W 5V 400mA Isolated DC/DC Converter, 1kV, 800kHz, PDIP
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin PDIP Tube
DC-DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:400A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The DCP02 series is a family of 2W, isolated, unregulated DC/DC converters. Requiring a minimum of external components and including on-chip device protection, the DCP02 series provides extra features such as output disable and synchronization of switching frequencies.The use of a highly integrated package design results in highly reliable products with power densities of 79W/in3 (4.8W/cm3) for DIP-14, and 106W/in3 (6.5W/cm3) for SO-28. This combination of features and small size makes the DCP02 suitable for a wide range of applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP021205P.