Texas Instruments DCP020505P

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 16.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020505P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Upverter

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+60.88%

CAD Models

Download Texas Instruments DCP020505P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsDCP021205P
Converter DC-DC Single Step Down 10.8V to 13.2V 7-Pin PDIP Tube
Texas InstrumentsDCP020507P
DC-DC Converter, 800kHz, Fixed, 1 Output, 7V/5.5V/4.5V, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Texas InstrumentsDCP022405P
DC-DC Converter, Fixed 1 Out, 5V/26.4V/21.6V, 800kHz, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments DCP020505P provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Converter DC-DC Single 4.5V to 5.5V 7-Pin PDIP Tube
Texas Instruments DCDC Converter, 5.5V In, 400mA Out, PDIP
DC/DC CONVERTER, 2W 5V/5V, 20505; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 14Broche(s); Cou
Dc/Dc Converter, 2W 5V/5V, 20505; Dc/Dc Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:14Pins; Output Current:400Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP020505P
DC/DC Converter, 2W 5V/5V, 20505; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:400mA; Output Voltage Nom.:5V; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:20505; Fixed Output Voltage Nom.:5V; Frequency:800kHz; Logic Function Number:020505; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.4A; Output Type:Fixed; Output Voltage:5V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP020505P .
  • DCP020505P..