What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DCP020507U/1K

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020507U/1K.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Upverter

HQonline

Newark

DigiKey

CAD Models

Download Texas Instruments DCP020507U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.16
$ 15.73
Stock
140,705
356,620
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
286 mA
286 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
6.65 V
6.65 V
Max Output Voltage
7.35 V
7.35 V
Efficiency
81 %
81 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDCP020505U
ISOLATED DC/DC Converter, SOP-28; DC / D; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsDCP020505U/1K
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP020509U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP020507U/1K provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Conv DC-DC Single Step Up 4.5V to 5.5V 12-Pin SOP T/R
800KHz DC,Fixed 1 7V 6.65V 5.5V 4.5V SOP-12 , 18.1mm*7.6mm*2.7mm
IC REG ISOLATED 7V 286MA 12SOP
Module DC-DC 5VIN 1-OUT 7V 0.285A 2W 12-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP020507U1K