What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC908U

8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

$ 7.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC908U.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Mouser

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.67%

CAD Models

Download Texas Instruments DAC908U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.224
$ 9.652
$ 9.652
Stock
298,454
153,659
153,659
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
30 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC908U.

Related Parts

Texas InstrumentsDAC908U/1K
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9708ARZ
DA CONVERTER, 8BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9708ARZRL
Digital To Analog Converter Dac, 8 Bit, 125Msps, Soic-28, Full Reel
Analog DevicesAD9708AR
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PDSO28
Texas InstrumentsDAC900U
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC900U/1K
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC908U provided by its distributors.

8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
2.7V~5.5V 200MS/s 8bit 1 8 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount 2.35mm(height)
DAC 1-CH Segment 8-bit 28-Pin SOIC Tube
8-BIT, 165MSPS DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO28
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source DAC908 digital to analog converter 5.5V 30ns (Typ) 200Msps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC908U.