Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8832IRGYT

16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
$ 14.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8832IRGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-9.36%

CAD Models

Download Texas Instruments DAC8832IRGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8832IRGYT.

Related Parts

Texas InstrumentsDAC8831IRGYT
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8832ICRGYR
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8832ICRGYT
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8832IRGYT provided by its distributors.

16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PQCC14
DAC 1-CH Segment 16-bit 14-Pin VQFN EP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:14-QFN; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.