Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8831IRGYT

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
$ 8.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831IRGYT.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8831IRGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8831IRGYT.

Related Parts

Texas InstrumentsDAC8832IRGYR
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Texas InstrumentsDAC8832IRGYT
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Texas InstrumentsDAC8832ICRGYT
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)

Descriptions

Descriptions of Texas Instruments DAC8831IRGYT provided by its distributors.

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
DAC 1-CH Segment 16-bit 14-Pin VQFN EP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.