Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8831MCDEP

IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
$ 25.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831MCDEP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages19 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments DAC8831MCDEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.105
$ 15.5
$ 15.5
Stock
189,491
176,423
176,423
Authorized Distributors
3
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesAD5542JRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 14-Pin SOIC N
Analog DevicesAD5542BRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC
Analog DevicesMAX542CESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Analog DevicesMAX542BESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Analog DevicesMAX545ACSD+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO14

Descriptions

Descriptions of Texas Instruments DAC8831MCDEP provided by its distributors.

IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
16 Bit, Ultra Low Power, D To A Converte Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8831MCDEP.
Enhanced Product 16-Bit Ultra-Low Power Voltage-Output Digital-To-Analog Converter 14-SOIC -55 to 125
DAC 1-CH Segment 16-bit 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8831MCDEP.