Analog Devices AD7945ARS-B

+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7945ARS-B.

Analog Devices

Datasheet16 pages28 years ago

CAD Models

Download Analog Devices AD7945ARS-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.54
$ 12.54
Stock
326,715
172,210
172,210
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7948ARS-BREEL
3V~5.5V 1.7MS/s 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount,glue mount
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP

Descriptions

Descriptions of Analog Devices AD7945ARS-B provided by its distributors.

+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SSOP
PLUS 3.3 V TO PLUS 5V MULTIPLYING 12-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO20
3V~5.5V 1.7MS/s 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount 7.2mm*5.3mm*2mm
DAC 1-CH R-2R 12-bit 20-Pin SSOP Tube
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance. The AD7943 is available in 16-pin DIP, 16-pin SOP (Small Outline Package) and 20-pin SSOP (Shrink Small Outline Package). The AD7945 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP. The AD7948 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7945-ARS-B
  • AD7945ARSB