Texas Instruments DAC8750IPWPR

IC DAC 1CH 16BIT PROGR 24HTSSOP / DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
$ 11.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8750IPWPR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-38.80%

CAD Models

Download Texas Instruments DAC8750IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.52
$ 10.631
Stock
281,296
265,492
Authorized Distributors
3
3
Case/Package
-
HTSSOP EP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsDAC8760IPWPR
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
Texas InstrumentsDAC8760IPWP
String DAC, 16-bit, 1-Channel, DSP, SPI, -18V to 10V~36V, 2.7V~5.5V, HTSSOP-24, SMD
Texas InstrumentsDAC7750IPWP
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
Analog DevicesAD5412AREZ
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412AREZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesMAX530BEWG+T
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC

Descriptions

Descriptions of Texas Instruments DAC8750IPWPR provided by its distributors.

IC DAC 1CH 16BIT PROGR 24HTSSOP / DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
String DAC, 16bit, 1-Ch, 10V~36V, SPI, 2.7V~5.5V, HTSSOP-24, SMD, Adhesive Mount, 1.05mm H
16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 24-HTSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
25us ±1LSB 2.7V~5.5V 16Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS
Digital To Analog Converter Dac, 16 Bit, Htssop-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.