Texas Instruments DAC8734SPFBR

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
$ 31.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8734SPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-57.16%

CAD Models

Download Texas Instruments DAC8734SPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.61
$ 38.03
Stock
173,407
171,478
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8734SPFBR.

Related Parts

Texas InstrumentsDAC7716SPFB
DAC 12BIT, 1 Func, Serial Input Loading, 6us Settling Time, PQFP48
Texas InstrumentsDAC7716SPFBR
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQFP48
Texas InstrumentsDAC8234SPFB
Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments DAC8734SPFBR provided by its distributors.

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PQFP48
8us SPI ±1LSB 2.7V~5.5V 16Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
4.75V~24V,-4.75V~-18V 16bit 4 16 SPI 2.7V~5.5V R-2R QFP SMD mount,glue mount 1mm(height)
DAC 4-CH R-2R 16-bit 48-Pin TQFP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.