Texas Instruments DAC7716SPFB

DAC 12BIT, 1 Func, Serial Input Loading, 6us Settling Time, PQFP48
$ 16.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7716SPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
-11.04%

CAD Models

Download Texas Instruments DAC7716SPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.76
$ 13.308
Stock
146,108
180,005
Authorized Distributors
1
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7716SPFB.

Related Parts

Texas InstrumentsDAC8234SPFBR
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PQFP48
Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652AIPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesAD7809BST
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44
Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management

Descriptions

Descriptions of Texas Instruments DAC7716SPFB provided by its distributors.

DAC 12BIT, 1 Func, Serial Input Loading, 6us Settling Time, PQFP48
Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105
4.75V~24V,-4.75V~-18V 12bit 4 12 SPI 2.7V~5.5V R-2R QFP SMD mount 1mm(height)
DAC 4-CH R-2R 12-bit 48-Pin TQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.