Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8234SPFB

IC DAC 14BIT V-OUT 48TQFP 14 Bit Digital to Analog Converter 4 48-TQFP (7x7)
$ 28.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8234SPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Inventory History

3 month trend:
-22.10%

CAD Models

Download Texas Instruments DAC8234SPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.92
$ 26.713
Stock
174,619
154,994
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8234SPFB.

Related Parts

Texas InstrumentsDAC7716SPFB
IC DAC 12BIT V-OUT 48TQFP 12 Bit Digital to Analog Converter 4 48-TQFP (7x7)
Texas InstrumentsDAC7716SPFBR
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQFP48
Texas InstrumentsDAC8734SPFB
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesAD7809BST
IC DAC 10BIT OCTAL PARALL 44TQFP Bit Digital to Analog Converter 44-TQFP (10x10)

Descriptions

Descriptions of Texas Instruments DAC8234SPFB provided by its distributors.

IC DAC 14BIT V-OUT 48TQFP 14 Bit Digital to Analog Converter 4 48-TQFP (7x7)
4.75V~24V,-4.75V~-18V 14bit 4 14 DSP,SPI 2.7V~5.5V R-2R QFP SMD mount 1mm(height)
8us 2.7V~5.5V ±0.5LSB 14Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 14-bit 48-Pin TQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.