Texas Instruments DAC8564IAPWR

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
$ 10.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8564IAPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet51 pages12 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet46 pages18 years ago

Arrow.cn

iiiC

Inventory History

3 month trend:
-63.65%

CAD Models

Download Texas Instruments DAC8564IAPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.17
$ 13.13
Stock
195,130
181,683
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsDAC8565IAPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8564ICPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8564ICPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5328BRU-REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8564IAPWR provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105
String DAC, 2.7V~5.5V, 90dB, 200kS/s, 16-Bit, 4-Ch, SPI, TSSOP-16, SMD, Adhesive Mount, 1.15mm H
10us 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16B,Quad Ch,Ultra-Lo Glitch,Vltg Output
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8564 digital to analog converter 2.5005V 10mus 200ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:8µs; Update Rate:0.2MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.