Texas Instruments DAC8564IAPW

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8564IAPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet46 pages18 years ago

Farnell

Newark

Arrow.cn

iiiC

Inventory History

3 month trend:
-3.79%

CAD Models

Download Texas Instruments DAC8564IAPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 10.17
Stock
172,243
175,899
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8565IAPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8565IAPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8564ICPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Analog DevicesAD5328BRU-REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8564IAPW provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
2.7V~5.5V 90dB 200kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.2mm(height)
Converters - Digital to Analog (DAC) 16B,Quad Ch,Ultra-Lo Glitch,Vltg Output
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8564 digital to analog converter 2.5005V 10mus 200ksps 1LSB
IC, DAC 16BIT QUAD-CH 16-TSSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 16Bro
Ic, Dac 16Bit Quad-Ch 16-Tssop; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Data Interface:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8564IAPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8564IAPW .