Texas Instruments DAC8565IAPWR

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
$ 9.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8565IAPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Arrow Electronics

LCSC

iiiC

Newark

Inventory History

3 month trend:
-3.73%

CAD Models

Download Texas Instruments DAC8565IAPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.488
$ 13.795
Stock
464,020
365,805
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8565IAPWR.

Related Parts

Texas InstrumentsDAC8564ICPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8565ICPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8564ICPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Analog DevicesAD5686ARUZ-RL7
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5684ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with SPI Interface
Analog DevicesAD5684BRUZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16

Descriptions

Descriptions of Texas Instruments DAC8565IAPWR provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105
10us 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
16-Bit 4-Ch DAC, SPI, 200kS/s, Vout, 2.7-5.5V, TSSOP
Converters - Digital to Analog (DAC) 16B,Quad Ch,Ultra-Lo Glitch,Vltg Output
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8565 digital to analog converter 2.5025V 10mus 200ksps 12LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:8µs; Update Rate:0.2MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.