Texas Instruments DAC8544IPFB

DAC 4-CH Resistor-String 16-bit 48-Pin TQFP Tray
$ 29.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8544IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+28.65%

CAD Models

Download Texas Instruments DAC8544IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.56
$ 27.568
Stock
302,528
239,613
Authorized Distributors
4
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
-
-
Integral Nonlinearity (INL)
0.098 LSB
0.098 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8734SPFB
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
Texas InstrumentsDAC8734SPFBR
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
Texas InstrumentsDAC2904Y/250
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments DAC8544IPFB provided by its distributors.

DAC 4-CH Resistor-String 16-bit 48-Pin TQFP Tray
2.7V~5.5V, 16-Bit, 4-Ch, 16-Par, String DAC, TQFP-48, SMD, 1.2mm H
Converters - Digital to Analog (DAC) Quad 16-Bit R-to-R Vltg Out Paral Intfc
48-TQFP Voltage - Buffered String DAC DAC8544 digital to analog converter 5.5V 10mus 52ksps 1LSB
10us Parallel ±0.25LSB 2.7V~5.5V 16Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
Quad 16-Bit Quad ail-to- ail Voltage output Parallel Interface Digital-to-Analog Converter 48-TQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.