Texas Instruments DAC8534IPWG4

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
$ 20.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8534IPWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages21 years ago

Mouser

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments DAC8534IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.61
$ 14.466
$ 14.466
Stock
171,468
263,467
263,467
Authorized Distributors
1
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8534IPWG4.

Related Parts

Texas InstrumentsDAC8554IPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8555IPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8554IPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Analog DevicesAD5686ARUZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Analog DevicesAD5686ARUZ-RL7
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5686BRUZ-RL7
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC8534IPWG4 provided by its distributors.

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
16Bit Dac 4 Ch, Smd, 8534, Tssop16; Resolution (Bits):16Bit; Sampling Rate:93Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V To 5.5V; Adc / Dac Case Style:tssop; No. Of Pins:16Pins; Input Channel Type:serial; Operatingrohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8534IPWG4 .