Texas Instruments DAC8534IPWR

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
$ 14.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8534IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages21 years ago

HQonline

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments DAC8534IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.466
$ 22.39
$ 22.39
Stock
269,609
227,636
227,636
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8534IPWR.

Descriptions

Descriptions of Texas Instruments DAC8534IPWR provided by its distributors.

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PDSO16
4 4 16 10μs DSP,SPI ±0.0987%FSR 2.7V~5.5V ±1(Max) String DAC 2.7V~5.5V 94dB 16bit external Voltage - Buffered TSSOP-16 SMD mount,glue mount 1.2mm(height)
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.093MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8534IPWR.