Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8164IDPWR

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP T/R
$ 8.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8164IDPWR.

Texas Instruments

Datasheet51 pages12 years ago
Datasheet51 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8164IDPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.561
$ 9.828
Stock
143,317
250,734
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC8165IDPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8164IBPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165IBPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Analog DevicesAD5696ARUZ
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5696ARUZ-RL7
Digital to Analog Converters - DAC Quad 16 bit 4-CH w/ I2C INTERFACE
Analog DevicesAD5696BRUZ
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC8164IDPWR provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP T/R
14-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105
2.7V~5.5V 87dB 14bit 4 14 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.15mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.